Neutrik NZP1RU-12 technical specifications.
| Color | Black |
| Length | 19inch |
| Mount | Panel |
| Package Quantity | 1 |
| Series | NZP |
| Weight | 1.368lb |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NZP1RU-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
