Neutrik ORP8M technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Mounting Style | STRAIGHT |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | CHROMIUM |
| Reach SVHC Compliant | No |
| Series | neutriCON |
| Strain Relief | No (Without) |
| Termination | Solder |
| Weight | 0.599657oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik ORP8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.