Neutrik OSC8F technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Mounting Style | STRAIGHT |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Gold |
| Reach SVHC Compliant | No |
| Series | neutriCON |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik OSC8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
