Neutrik RT5FC-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RT5 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 500VDC |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Neutrik RT5FC-B to view detailed technical specifications.
No datasheet is available for this part.