Neutrik SC8 technical specifications.
| Current Rating | 7.5A |
| Mount | Cable |
| Package Quantity | 10 |
| Plating | Gold |
| Series | neutriCON |
| Termination | Crimp |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik SC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.