Neutrik SCDR technical specifications.
| Color | Black |
| Material | Plastic |
| Orientation | Vertical |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCD |
| Weight | 0.377431oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik SCDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
