Neutrik SCDX technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SCD |
| Weight | 0.089243oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik SCDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
