Neutrik SCDX-6-BLUE technical specifications.
| Color | Blue |
| Contact Material | Plastic |
| Jacket Material | Plastic |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Plating | Plastic |
| Series | SCD |
| Weight | 0.089243oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik SCDX-6-BLUE to view detailed technical specifications.
No datasheet is available for this part.
