Neutrik SCL technical specifications.
| Color | Black, Blue |
| Gender | Female |
| Material | Plastic |
| Mount | Panel |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | SCL |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik SCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
