Neutrik SCNAC-FPX technical specifications.
| Body Material | Rubber |
| Color | Black |
| Gender | Female |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik SCNAC-FPX to view detailed technical specifications.
No datasheet is available for this part.