Neutrik SCNO-FDW-A technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Length | 32.5mm |
| Package Quantity | 5 |
| Series | SCNO-FDW |
| RoHS | Compliant |
Download the complete datasheet for Neutrik SCNO-FDW-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
