Neutrik SR8W technical specifications.
| Mount | Sealed |
| Mounting Style | PUSH-PULL |
| Package Quantity | 10 |
| Plating | Gold |
| Ratings | IP54 |
| Series | neutriCON |
| Shell Material | Metal |
| Termination | Crimp |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik SR8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.