
New Age Enclosures ACC-AADBL-5212 technical specifications.
| Color | Silver, Grey |
| Material | Steel |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures ACC-AADBL-5212 to view detailed technical specifications.
No datasheet is available for this part.
