New Age Enclosures L3A-108861-S technical specifications.
| Color | Black |
| Height | 6.1mm |
| Length | 10.82mm |
| Material | ABS |
| Series | LXA-108861 |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures L3A-108861-S to view detailed technical specifications.
No datasheet is available for this part.