
New Age Enclosures L3A-171412-R technical specifications.
| Color | Black |
| Height | 12.4mm |
| Length | 17.91mm |
| Material | ABS |
| Series | LXA-171412 |
| Width | 14.37mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures L3A-171412-R to view detailed technical specifications.
No datasheet is available for this part.
