
New Age Enclosures L3A-171472-S technical specifications.
| Color | Black |
| Height | 7.28mm |
| Length | 17.91mm |
| Material | ABS |
| Series | LXA-171472 |
| Width | 14.37mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures L3A-171472-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
