
New Age Enclosures L3A-261913-S technical specifications.
| Color | Black |
| Height | 13.18mm |
| Length | 26.18mm |
| Material | ABS |
| Series | LXA-261913 |
| Width | 19.68mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures L3A-261913-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
