
New Age Enclosures L5A-161264-R technical specifications.
| Color | Orange |
| Height | 6.49mm |
| Length | 16.41mm |
| Material | ABS |
| Series | LXA-161264 |
| Width | 12.79mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures L5A-161264-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
