
New Age Enclosures L5A-171472-R technical specifications.
| Color | Orange |
| Height | 7.28mm |
| Length | 17.91mm |
| Material | ABS |
| Series | LXA-171472 |
| Width | 14.37mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures L5A-171472-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
