
New Age Enclosures P1A-090604-FU technical specifications.
| Color | White |
| Depth | 0.94inch |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Packaging | Bulk |
| Series | P-090604XX |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures P1A-090604-FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
