
New Age Enclosures P1A-180804UB technical specifications.
| Color | White |
| Height | 0.4mm |
| Length | 1.8mm |
| Mount | Slot |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | P-180804 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures P1A-180804UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.