
New Age Enclosures P3A-180804S technical specifications.
| Color | Black |
| Height | 0.4mm |
| Length | 1.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | P-180804 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures P3A-180804S to view detailed technical specifications.
No datasheet is available for this part.
