
New Age Enclosures P3A-251714 technical specifications.
| Color | Black |
| Height | 1.4mm |
| Length | 2.5mm |
| Material | ABS |
| Series | P-251714 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures P3A-251714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
