New Age Enclosures S-542713-OR technical specifications.
| Color | Black |
| Height | 2.8mm |
| Length | 139.93mm |
| Material | Thermoplastic |
| Packaging | Bulk |
| Series | S-542713 |
| Width | 139.93mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S-542713-OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.