New Age Enclosures S3A-442710-WP technical specifications.
| Color | Black |
| Height | 1mm |
| Length | 4.4mm |
| Mount | Wall |
| Series | S-442710 |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S3A-442710-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.