Newark 7050-100 technical specifications.
| Board Thickness | 0.062inch |
| Height | 203.2mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Width | 203.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Newark 7050-100 to view detailed technical specifications.
No datasheet is available for this part.