Newark SN65LVDS9637D technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Newark SN65LVDS9637D to view detailed technical specifications.
No datasheet is available for this part.