
Newhaven Display C0216CU-FN-GBW technical specifications.
| Background Color | White |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display C0216CU-FN-GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.