Newhaven Display D0103MT-20-0110N technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display D0103MT-20-0110N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.