Newhaven Display D0104MT-24-0503 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display D0104MT-24-0503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.