Newhaven Display D0106LT-33-0604 technical specifications.
| Current Rating | 108mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display D0106LT-33-0604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.