
Newhaven Display D0109MT-20-0901 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display D0109MT-20-0901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
