
Newhaven Display D0116SY-20-1601FB technical specifications.
| Current Rating | 66mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5.06V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display D0116SY-20-1601FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.