Newhaven Display D0220MD-39-2001F technical specifications.
| Viewing Area Length | 23mm |
| Viewing Area Height | 160mm |
| Display Type | Character |
| Dot Format | 5x7Dots |
| Illumination Color | Green |
| Typical Brightness | 700cd/m2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Newhaven Display D0220MD-39-2001F to view detailed technical specifications.
No datasheet is available for this part.