
Newhaven Display D0220SD-35-4002FN technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display D0220SD-35-4002FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.