Newhaven Display M0116SY-161MSAR1 technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display M0116SY-161MSAR1 to view detailed technical specifications.
No datasheet is available for this part.