Newhaven Display M0120SD-201MDBR1-1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display M0120SD-201MDBR1-1 to view detailed technical specifications.
No datasheet is available for this part.