
Newhaven Display M0216SD-162SDAR8 technical specifications.
| Brightness | 500cd/m2 |
| Package/Case | Module |
| Illumination Color | Green |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Screw |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Area (height) | 11.5mm |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0216SD-162SDAR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
