Newhaven Display M0220MD-202LDAR2 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0220MD-202LDAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.