
Newhaven Display NHD-0108CZ-FL-GBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0108CZ-FL-GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
