
Newhaven Display NHD-0108FZ-FL-YBW-33V3 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0108FZ-FL-YBW-33V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
