
Newhaven Display NHD-0212WH-ATGH-JT# technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NHD-0212 |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0212WH-ATGH-JT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
