Newhaven Display NHD-0216EZ-FL-GBW-C technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216EZ-FL-GBW-C to view detailed technical specifications.
No datasheet is available for this part.