
Newhaven Display NHD-0216K1Z-NSO-FBW-L technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K1Z-NSO-FBW-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
