Newhaven Display NHD-0216K3Z-NSW-BBW technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 3:1 |
| Fluid Type | STN NEGATIVE |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K3Z-NSW-BBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.