Newhaven Display NHD-0216SZ-NSW-BBW-3V3 technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216SZ-NSW-BBW-3V3 to view detailed technical specifications.
No datasheet is available for this part.