
Newhaven Display NHD-0216SZW-BY5 technical specifications.
| Background Color | Black |
| Brightness | 90cd/m2 |
| Contrast Ratio | 2000:1 |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 3-WIRE, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216SZW-BY5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.