
20x2 character LCD module featuring a yellow/green STN positive display with green LED backlight. Offers I2C, SPI, and RS-232 interface options for versatile integration. Operates within a temperature range of -20°C to 70°C with a 5V supply voltage.
Newhaven Display NHD-0220D3Z-FL-GBW-V3 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0220D3Z-FL-GBW-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.