
Newhaven Display NHD-0220DZW-AY5 technical specifications.
| Background Color | Black |
| Brightness | 125cd/m2 |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 3-WIRE, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Characters | 40 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0220DZW-AY5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
