
20x2 character LCD module featuring STN positive transflective display technology with white background and LED backlight. Offers a parallel interface for easy integration and operates at 3.3V. Designed for a wide temperature range, from -20°C to 70°C, this module is ideal for various electronic applications.
Newhaven Display NHD-0220FZ-FSW-GBW-P-33V3 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0220FZ-FSW-GBW-P-33V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.